Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229810Copy
Order Code3547747
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229810Copy
Order Code3547747
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length2m
Wristband ColourYellow
Ground Terminals-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VER-26961 is a yellow Wristband Set with 10mm stud. A wristband, a coiled cord and a crocodile clip make up a wrist strap. It is the most used device to ground personnel. The JA68Y wrist strap set is designed to prevent electrostatic discharge (ESD) damage to electronic components. A snug fit is necessary to ensure a good connection.
Applications
Safety
Contents
Wristband, Coiled cord and Crocodile clip.
Technical Specifications
Wrist Band Type
-
Lead Length
2m
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Yellow
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
