Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No228295
Order Code175811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No228295
Order Code175811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialPE (Polyethylene)
Ground Terminal Type4 10mm Studs
Width - Imperial7.9ft
Length - Imperial3.6ft
Width - Metric2.4m
Length - Metric1.1m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Mat
Mat Material
PE (Polyethylene)
Width - Imperial
7.9ft
Width - Metric
2.4m
Product Range
TUK SGACK902S Keystone Coupler
Mat Colour
Black
Ground Terminal Type
4 10mm Studs
Length - Imperial
3.6ft
Length - Metric
1.1m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2