Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part NoJC111Copy
Order Code3358367
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part NoJC111Copy
Order Code3358367
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wrist Band TypeDisposable
Circumference Max-
Lead Length1.1m
Wristband Colour-
Ground Terminals-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for JC111
1 Product Found
Technical Specifications
Wrist Band Type
Disposable
Lead Length
1.1m
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
