Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT13-2PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4629002
Product RangeDT13 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM42.530 |
| 10+ | RM40.200 |
| 25+ | RM39.400 |
| 100+ | RM38.600 |
| 250+ | RM38.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT13-2PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4629002
Product RangeDT13 Series
Technical Datasheet
Product RangeDT13 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPlastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT13 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
Nickel
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
