Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDC757KA-GB
Order Code1352961
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Battery Voltage
14.4V
Drilling Capacity Steel
13mm
Torque Max
40N-m
Product Range
-
Chuck Size
13mm
Drilling Capacity Wood
35mm
Battery Capacity
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672110
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7