Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDW341K-GB
Order Code1353008
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDW341K-GB
Order Code1353008
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230VAC
Battery Voltage-
Input Power550W
Blade Length-
Saw TypeJigsaw
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Length
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
230VAC
Input Power
550W
Saw Type
Jigsaw
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4