Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0302-007FCopy
Order Code1519443
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0302-007FCopy
Order Code1519443
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity12.6mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
12.6mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
