Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2401-050F
Order Code1519448
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity60mcd
Forward Voltage2.2V
Viewing Angle35°
Height12.7mm
Width7.14mm
Product Range-
Technical Specifications
LED Colour
Red
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
60mcd
Viewing Angle
35°
Width
7.14mm
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004