Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 570-0100-222F.
1 Product Found
Technical Specifications
LED Colour
Green
Bulb Size
2mm
Luminous Intensity
8.7mcd
Viewing Angle
38°
Width
5.08mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
10.16mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001