Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-1106-103FCopy
Order Code1519483
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-1106-103FCopy
Order Code1519483
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColourWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity460mcd
Average Bulb Life100000h
Supply Voltage14V
Current Rating10mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (15-Jun-2015)
LED Colour
White
Power Rating
-
Luminous Intensity
460mcd
Supply Voltage
14V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
