Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2401-202FCopy
Order Code1306043
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2401-202FCopy
Order Code1306043
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.4mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ586nm
Luminous Intensity32mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Yellow
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
586nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
