Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3401-207FCopy
Order Code1519494
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3401-207FCopy
Order Code1519494
Product RangeTUK SGACK902S Keystone Coupler
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity7mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.1V
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
