Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0H10-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906004RL
Cut Tape4906004
Product RangeMicroLED 599 Series
Your Part Number
3,995 In Stock
Need more?
3,995 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.710 | RM8.55 |
| Total Price | RM8.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.710 |
| 10+ | RM1.110 |
| 100+ | RM0.798 |
| 500+ | RM0.671 |
| 1000+ | RM0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0H10-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906004RL
Cut Tape4906004
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Right Angle
LED Case SizePLCC
Forward Current If20mA
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity500mcd
Viewing Angle120°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC
Forward Voltage
2V
Luminous Intensity
500mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
120°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
