Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0Q60-147F LED, Yellow Green, SMD - Right Angle, 1208 [3020 Metric], 20 mA, 2.1 V, 571 nm](https://my.element14.com/productimages/standard/en_GB/4905995-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0Q60-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4905998RL
Cut Tape4905998
Product RangeMicroLED 599 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.410 | RM7.05 |
| Total Price | RM7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.410 |
| 10+ | RM0.964 |
| 100+ | RM0.679 |
| 500+ | RM0.551 |
| 1000+ | RM0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q60-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4905998RL
Cut Tape4905998
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow Green
LED MountingSMD - Right Angle
LED Case Size1208 [3020 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity28mcd
Viewing Angle125°
Lens ShapeDome
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1208 [3020 Metric]
Forward Voltage
2.1V
Luminous Intensity
28mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
125°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
