Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XBP-HPX-UT-001Copy |
| Order Code | 5176121 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM369.170 |
| 10+ | RM316.330 |
| 25+ | RM298.240 |
| 100+ | RM284.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM369.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XBP-HPX-UT-001Copy |
| Order Code | 5176121 |
| Technical Datasheet | |
| Interfaces | SPI, UART |
| Supply Voltage Range | 2.1 VDC to 3.6 VDC |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Interfaces | SPI, UART |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Range | 2.1 VDC to 3.6 VDC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Cambodia, Kingdom of Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
