
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,252.990 |
Product Information
Product Overview
XH-868-CE0-001 is a 868MHz Digi XBee hive gateway model designed for long-range industrial wireless networking applications. It functions as both a gateway and router, supporting Ethernet and Digi XBee 868MHz connectivity to provide reliable communication across extended distances. The gateway enables seamless integration between edge devices, local networks, and cloud-based platforms while reducing the complexity associated with custom IoT networking solutions. Its scalable architecture supports expanding device deployments and evolving operational requirements. Built-in processing capabilities allow users to deploy custom edge applications and perform local data handling. Remote management tools facilitate centralized device monitoring, configuration, and maintenance. Security features help safeguard network communications and connected assets.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
