Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoBP3002
Order Code1470313
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2A
Power Rating-
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
Product Overview
The Digimess BP3002 is a low cost general purpose linear DC power supply unit with both plus and minus outputs. The power supply can operate in either constant voltage or constant current modes and features large red LED displays for both voltage and current. Short circuit and current protection are included.
Applications
Test & Measurement, Power Management
Contents
Mains Leads and Operating Manuals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
253VAC
Product Range
-
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
2A
Supply Voltage Min
207VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6