Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAT54WS-7-FCopy |
| Order Code | 5127745 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | RM0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAT54WS-7-FCopy |
| Order Code | 5127745 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 100mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 100mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOD-323 |
| Reverse Recovery Time | 5ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
