Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZQA6V8AXV5-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3945749RL
Cut Tape3945749
Your Part Number
1,935 In Stock
Need more?
1,935 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.970 | RM9.85 |
| Total Price | RM9.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.970 |
| 10+ | RM1.210 |
| 100+ | RM0.757 |
| 500+ | RM0.561 |
| 1000+ | RM0.384 |
| 5000+ | RM0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZQA6V8AXV5-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3945749RL
Cut Tape3945749
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage4.3V
Clamping Voltage Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Minimum Breakdown Voltage6.47V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.3V
Diode Case Style
SOT-553
Minimum Breakdown Voltage
6.47V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
-
Clamping Voltage Max
13V
No. of Pins
5Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
