Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FL2500316ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape3943020 Cut Tape3943020RL |
| Product Range | FL Series |
| Your Part Number | |
| Technical Datasheet |
1,290 In Stock
Need more?
1,290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.160 |
| 10+ | RM0.992 |
| 100+ | RM0.920 |
| 500+ | RM0.891 |
| 1000+ | RM0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FL2500316ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape3943020 Cut Tape3943020RL |
| Product Range | FL Series |
| Technical Datasheet | |
| Product Range | FL Series |
| Frequency Nom | 25MHz |
| Crystal Frequency | 25MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 20ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | FL Series |
|---|---|
| Crystal Frequency | 25MHz |
| Frequency Stability + / - | 20ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 100°C |
| Frequency Nom | 25MHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 20pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
