Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 2BZX84C5V1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4855117 |
| Product Range | 2BZX84C Series |
| Your Part Number | |
| Technical Datasheet |
2,975 In Stock
Need more?
2,975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.892 |
| 10+ | RM0.417 |
| 100+ | RM0.365 |
| 500+ | RM0.272 |
| 1000+ | RM0.176 |
| 5000+ | RM0.151 |
Price for:Each
Minimum: 5
Multiple: 5
RM4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 2BZX84C5V1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4855117 |
| Product Range | 2BZX84C Series |
| Technical Datasheet | |
| Zener Voltage Nom | 5.1V |
| Diode Configuration | Dual Common Anode |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Diode Mounting | Surface Mount |
| Product Range | 2BZX84C Series |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 5.1V |
|---|---|
| Power Dissipation | 300mW |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Diode Configuration | Dual Common Anode |
|---|---|
| Operating Temperature Max | 150°C |
| No. of Pins | 3 Pin |
| Product Range | 2BZX84C Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000039 |
