Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM0.918 |
| 10+ | RM0.474 |
| 100+ | RM0.373 |
| 500+ | RM0.279 |
| 1000+ | RM0.216 |
| 5000+ | RM0.170 |
Price for:Each
Minimum: 5
Multiple: 5
RM4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
42V
No. of Pins
2Pins
Power Dissipation Pd
335W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
