Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z5V0-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855143
Your Part Number
11,870 In Stock
Need more?
11,870 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.690 |
| 10+ | RM1.210 |
| 100+ | RM0.995 |
| 500+ | RM0.795 |
| 1000+ | RM0.528 |
| 5000+ | RM0.342 |
Price for:Each
Minimum: 5
Multiple: 5
RM8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z5V0-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855143
Technical Datasheet
Clamping Voltage Vc Max11.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd148W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.6V
No. of Pins
2Pins
Power Dissipation Pd
148W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
