Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z5V0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4855142
Your Part Number
3,880 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
3,875 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.919 |
| 10+ | RM0.412 |
| 100+ | RM0.363 |
| 500+ | RM0.280 |
| 1000+ | RM0.204 |
| 5000+ | RM0.145 |
Price for:Each
Minimum: 5
Multiple: 5
RM4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z5V0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4855142
Technical Datasheet
Clamping Voltage Vc Max11.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd148W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.6V
No. of Pins
2Pins
Power Dissipation Pd
148W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
