Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESDB24CCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855153
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.940 |
| 10+ | RM1.170 |
| 100+ | RM0.949 |
| 500+ | RM0.765 |
| 1000+ | RM0.457 |
| 5000+ | RM0.416 |
Price for:Each
Minimum: 5
Multiple: 5
RM9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESDB24CCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855153
Technical Datasheet
Clamping Voltage Vc Max70V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd200W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
3Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
