Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B22Copy
Manufacturer Standard Lead Time12 weeks
Order Code4830208
Product RangeBZT52H
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.721 |
| 10+ | RM0.449 |
| 100+ | RM0.367 |
| 500+ | RM0.281 |
| 1000+ | RM0.155 |
| 5000+ | RM0.130 |
Price for:Each
Minimum: 5
Multiple: 5
RM3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B22Copy
Manufacturer Standard Lead Time12 weeks
Order Code4830208
Product RangeBZT52H
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H
Qualification-
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
