Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIOTEC SEMICONDUCTOR ESD05B1Z ESD Protection Device, 11 V, 0201 [0603 Metric], 2 Pins, 5 V](https://my.element14.com/productimages/standard/en_GB/2480934-40.jpg)
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD05B1ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4827707RL
Cut Tape4827707
Your Part Number
200,000 In Stock
Need more?
200,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.987 | RM4.94 |
| Total Price | RM4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.987 |
| 10+ | RM0.467 |
| 100+ | RM0.404 |
| 500+ | RM0.297 |
| 1000+ | RM0.280 |
| 5000+ | RM0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD05B1ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4827707RL
Cut Tape4827707
Technical Datasheet
Clamping Voltage Vc Max11V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
