Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-13ACopy
Order Code
Re-Reel4730038RL
Cut Tape4730038
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.630 | RM8.15 |
| Total Price | RM8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.630 |
| 10+ | RM1.140 |
| 100+ | RM0.908 |
| 500+ | RM0.760 |
| 1000+ | RM0.270 |
| 5000+ | RM0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-13ACopy
Order Code
Re-Reel4730038RL
Cut Tape4730038
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage11.1V
Clamping Voltage Max18.2V
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Minimum Breakdown Voltage12.4V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
11.1V
Diode Case Style
DO-213AA (MiniMELF)
Minimum Breakdown Voltage
12.4V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
