Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-180CACopy
Order Code
Re-Reel4730011RL
Cut Tape4730011
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.590 | RM7.95 |
| Total Price | RM7.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.590 |
| 10+ | RM1.160 |
| 100+ | RM0.794 |
| 500+ | RM0.696 |
| 1000+ | RM0.649 |
| 5000+ | RM0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-180CACopy
Order Code
Re-Reel4730011RL
Cut Tape4730011
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max246V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage189V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
154V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
246V
No. of Pins
2Pins
Maximum Breakdown Voltage
189V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
