Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoZMD75BCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel4730092RL
Cut Tape4730092
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.810 | RM9.05 |
| Total Price | RM9.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.810 |
| 10+ | RM1.180 |
| 100+ | RM0.912 |
| 500+ | RM0.644 |
| 1000+ | RM0.376 |
| 5000+ | RM0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoZMD75BCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel4730092RL
Cut Tape4730092
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation1W
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
DO-213AA (MiniMELF)
Operating Temperature Max
175°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
