Print Page
A1001/16
JOBBER DRILL, HSS, 1/16"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1001/16
Order Code1375688
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1001/16
Order Code1375688
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric1.59mm
Drill Bit Size Imperial1/16"
Effective Length20mm
Overall Length43mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
1.59mm
Effective Length
20mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
1/16"
Overall Length
43mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1