Print Page
A1001/64
JOBBER DRILL, HSS, 1/64"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1001/64
Order Code1474196
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1001/64
Order Code1474196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric0.4mm
Drill Bit Size Imperial1/64"
Effective Length5mm
Overall Length20mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1001/64
2 Products Found
Technical Specifications
Drill Bit Size Metric
0.4mm
Effective Length
5mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
1/64"
Overall Length
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01