Print Page
A10023/64
JOBBER DRILL, HSS, 23/64"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMER
Manufacturer Part NoA10023/64Copy
Order Code1474198
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA10023/64Copy
Order Code1474198
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial23/64"
Effective Length81mm
Overall Length125mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
-
Effective Length
81mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
23/64"
Overall Length
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01