Print Page
A10029/64
JOBBER DRILL, HSS, 29/64"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMER
Manufacturer Part NoA10029/64Copy
Order Code1474202
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA10029/64Copy
Order Code1474202
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric11.51mm
Drill Bit Size Imperial29/64"
Effective Length94mm
Overall Length142mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
11.51mm
Effective Length
94mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
29/64"
Overall Length
142mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01