Print Page
A1101/16
DRILL, LS, HSS, 1/16"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1101/16
Order Code1389453
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1101/16
Order Code1389453
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial1/16"
Effective Length50mm
Overall Length76mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1101/16
1 Product Found
Technical Specifications
Drill Bit Size Metric
-
Effective Length
50mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
1/16"
Overall Length
76mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1