Print Page
A225BS4
DRILL, CENTRE, HSS, BS4 5/16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A225BS4Copy |
| Order Code | 1389467 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A225BS4Copy |
| Order Code | 1389467 |
| Technical Datasheet | |
| Drill Bit Size Metric | - |
| Overall Length | 2.25" |
| Product Range | - |
Alternatives for A225BS4
2 Products Found
Technical Specifications
| Drill Bit Size Metric | - |
|---|---|
| Product Range | - |
| Overall Length | 2.25" |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |