Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No3140 90ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time32 weeks
Order Code5106929
Product Range3140 Series
Your Part Number
1,614 In Stock
Need more?
1,614 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM173.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM173.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3140 90ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time32 weeks
Order Code5106929
Product Range3140 Series
Technical Datasheet
Coating TypeProtective
Coating ApplicationsConnections, Electronic Components, Metals
Dispensing MethodTube
Coating ColourTransparent
Volume90ml
Weight-
Product Range3140 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
The expiry date for this product is no later than 21 Aug 2026.
Technical Specifications
Coating Type
Protective
Dispensing Method
Tube
Volume
90ml
Product Range
3140 Series
Coating Applications
Connections, Electronic Components, Metals
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
