Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No20-100-005Copy
Order Code1375884
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No20-100-005Copy
Order Code1375884
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric0.5mm
Drill Bit Size Imperial-
Effective Length6mm
Overall Length22mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 20-100-005 is a Metric Jobber Drill made of high speed steel (HSS) with blue surface and split point. It offers standard helix and right hand spiral flute.
- 135° Point angle
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
0.5mm
Effective Length
6mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
22mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
