Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No20-810-028
Order Code1376154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No20-810-028
Order Code1376154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric2.8mm
Drill Bit Size Imperial-
Effective Length66mm
Overall Length100mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 20-810-028
1 Product Found
Technical Specifications
Drill Bit Size Metric
2.8mm
Effective Length
66mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
100mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02