Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No233620
Order Code1375934
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No233620
Order Code1375934
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length150mm
Width19mm
Graduations-
Tool Body MaterialSteel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 233620 is a 6-inch/150mm D-end Rule manufactured from fine quality steel, hardened and tempered with a satin finish.
- Graduated both sides
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Technical Specifications
Length
150mm
Graduations
-
Product Range
TUK SGACK902S Keystone Coupler
Width
19mm
Tool Body Material
Steel
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016118