Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00390Copy |
| Order Code | 1518059 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00390Copy |
| Order Code | 1518059 |
| Technical Datasheet | |
| Magnifier Type | Bench/Desktop |
| Arm Length | - |
| For Use With | - |
| Magnification | 3 Dioptre |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Magnifier Type | Bench/Desktop |
|---|---|
| For Use With | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
| Arm Length | - |
|---|---|
| Magnification | 3 Dioptre |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94052099 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.7 |
