Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for D00496
1 Product Found
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
78mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
119mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00715