Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00510
Order Code1517730
Technical Datasheet
Drill Bit Size Metric3mm
Drill Bit Size Imperial-
Effective Length35mm
Overall Length65mm
Product Range-
Alternatives for D00510
1 Product Found
Product Overview
- Made from hard alloy
- For drilling concrete, wallboard, stone, brick and slate
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
35mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002