Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00549Copy |
| Order Code | 1517772 |
| Also Known As | GTIN UPC EAN: 5051259005679 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00549Copy |
| Order Code | 1517772 |
| Also Known As | GTIN UPC EAN: 5051259005679 |
| Technical Datasheet | |
| Drill Bit Size Metric | 16mm |
| Drill Bit Size Imperial | - |
| Effective Length | 50mm |
| Overall Length | 150mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
- High carbon steel
- Fast cutting in all timbres
- Self-centring
- Easy starting
Technical Specifications
| Drill Bit Size Metric | 16mm |
|---|---|
| Effective Length | 50mm |
| Product Range | - |
| Drill Bit Size Imperial | - |
|---|---|
| Overall Length | 150mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
