Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00671Copy
Order Code1498360
Product RangeDuratool - Hot Air Rework Stations
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00671Copy
Order Code1498360
Product RangeDuratool - Hot Air Rework Stations
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power320W
Kit ContentsPower Unit, Solder Iron, Hot Air Tool, ZD-10K Stand with Sponge, Four Hot Air Nozzle
Product RangeDuratool - Hot Air Rework Stations
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for D00671
1 Product Found
Product Overview
- A high-performance and multi-function station, suitable for lead-free applications
- Can solder and desolder surface mounted ICs and prevents damage to PCB or components
- Temperature sensor on tip checks temperature and decreases possibility of tip temperature falling off
- Ceramic heater element
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Contents: Station (with UK and EU power leads), soldering iron (with conical tip), hot air tool, ZD-10K stand with sponge, 4 hot air nozzles, user instructions
Technical Specifications
Supply Voltage VAC
230V
Output Power
320W
Product Range
Duratool - Hot Air Rework Stations
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
Power Unit, Solder Iron, Hot Air Tool, ZD-10K Stand with Sponge, Four Hot Air Nozzle
Plug Type
EU, UK
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
