Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285830
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,720.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,720.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285830
Technical Datasheet
Accessory TypePitot Tube
Diameter0
Insertion Length18"
For Use With0
Body Material0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Pitot Tube
Insertion Length
18"
Body Material
0
Diameter
0
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136987
