Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No668-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4289940
Product Range668 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,557.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,557.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No668-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4289940
Product Range668 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.1Inch-H2O
Voltage Rating30VDC
Port Style3/16" Tube
Product Range668 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
668-10 is a low cost series 668 bi-directional differential pressure transmitter capable of measuring low pressures with a ±1% accuracy - ideally suited for proper building pressurization, HVAC and air flow control. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Units also feature reverse-polarity protection.
- Pressure range from 0 to ±0.1 water column
- Good accuracy at low pressure ranges
- Provide exceptional value for ensuring control and minimizing costly out of specification conditions
- High overpressure rating eliminates possible damage to unit reducing unnecessary service time
- Operating temperature limits from 0 to 150°F (-18 to 65°C)
- Can withstand up to 10psig overpressure with no damage to the unit
- Supply voltage range from 12 to 30VDC and 4 to 20mA, 2-wire output
- Terminal strip electrical connection and 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
- Response time is <lt/> 60ms
- Terminal strip electric connection and fire-retardant glass filled polyester housing
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.1Inch-H2O
Port Style
3/16" Tube
SVHC
No SVHC (04-Feb-2026)
Pressure Measurement Type
Differential
Voltage Rating
30VDC
Product Range
668 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
