Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoADPS-04-2-NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4855645
Product RangeADPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM173.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM173.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoADPS-04-2-NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4855645
Product RangeADPS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBarbed
Operating Pressure Min0.12Inch-H2O
Operating Pressure Max1.6Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max1.5A
Pressure Port Size5/16"
Transducer Connection / TerminationScrew
Deadband Min0.06Inch-H2O
Deadband Max0.09Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeADPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.12Inch-H2O
Contact Configuration
SPDT
Switching Current Max
1.5A
Transducer Connection / Termination
Screw
Deadband Max
0.09Inch-H2O
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Barbed
Operating Pressure Max
1.6Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
5/16"
Deadband Min
0.06Inch-H2O
Operating Temperature Min
-20°C
Product Range
ADPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
