Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAPT-100-1DB-20Copy
Manufacturer Standard Lead Time28 weeks
Order Code4287518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM348.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM348.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPT-100-1DB-20Copy
Manufacturer Standard Lead Time28 weeks
Order Code4287518
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
APT-100-1DB-20 is a series APT AC power transformer. It provides isolated step-down to 24VAC. This cost efficient transformer offered in dual 1/2" NPT threaded hub mounts with 8-1/2" 18AWG wire leads, to meet the installation requirements of a variety of building automation and control panel applications in HVAC.
- 120VAC input voltage
- 24VAC output voltage
- 100VA rating
- Foot mount with dual hub
- UL class 2 listed
- 508mm 18AWG leads
- With circuit breaker
- Isolated output
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.041166
