
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM7,797.000 |
Product Information
Product Overview
ISDP-007 is a series ISDP intrinsically safe differential pressure transmitter. It provides a 4-20mA process output, a robust NEMA 4X enclosure, plus a large LCD display that can be programmed to read in pressure, velocity or flow. The ISDP offers simplified programming via a Menu key that enables the user to select: security level; English or Metric engineering units; pressure, velocity or flow operation, K-factor for use with various Pitot tubes and flow sensors, circular or rectangular duct size for volumetric flow operation plus many more. The series ISDP differential pressure transmitter is powered on its 2-wire loop with 10-35VDC via its integral M-12 four pin male connector. Password protected set up menu helps to insure no errors by untrained personnel when accessing the powerful measurement capabilities of this device. Typical applications include hazardous zone pressure control applications and hazardous flow and control applications.
- Range of 0-10" W.C
- Easy to read LCD display provides immediate alerts allowing corrective action to be taken quicker
- Intrinsically safe for use in specified hazardous locations
- Temperature limits of 32 to 140°F (0 to 60°C)
- 10-35VDC power requirements
- 4-20mA DC output signal
- 4 digit LCD 0.6˝ H display
- M-12 4 PIN connector electrical connections
- 1/8˝ female NPT process connections
- Mount unit in vertical plane
Technical Specifications
Current
35VDC
1/8" FNPT
No SVHC (04-Feb-2026)
Differential
10Inch-H2O
ISDP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
